text.skipToContent text.skipToNavigation

Manufacturer Part #

TN2501N8-G

TN2501 Series 18 V 400 mA N-Channel Enhancement-Mode Vertical DMOS FET -SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TN2501N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 18V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 1.6W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 400mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 15ns
Rise Time: 15ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 110pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,180.00
USD
Quantity
Unit Price
2,000
$1.09
4,000
$1.08
8,000+
$1.07
Product Variant Information section