text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM180P03CS RLG

P-Channel 30 V 10 A 2.5 W Surface Mount Power MOSFET - SOP-8

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Taiwan Semiconductor TSM180P03CS RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 14.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 59.8ns
Rise Time: 21.8ns
Fall Time: 14.4ns
Operating Temp Range: 150°C
Gate Source Threshold: 1.6V
Input Capacitance: 1730pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
25,000+
$0.25
Product Variant Information section