text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM2309CX RKG

TSM2309CX Series -60V, -3.1A, Single P-Channel Power MOSFET

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Taiwan Semiconductor TSM2309CX RKG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 8.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.1A
Turn-on Delay Time: 5.2ns
Turn-off Delay Time: 35ns
Rise Time: 19ns
Fall Time: 10.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 425pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,370.00
USD
Quantity
Unit Price
10,000
$0.137
20,000
$0.135
30,000
$0.134
50,000+
$0.132
Product Variant Information section