text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM4436CS RLG

MOSFET N-CHANNEL 60V 8A 8SOP

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Taiwan Semiconductor TSM4436CS RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 6.9ns
Turn-off Delay Time: 20ns
Rise Time: 15ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Advanced Process Technology
Input Capacitance: 1216pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500
$0.215
37,500+
$0.21
Product Variant Information section