text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM680P06CP ROG

MOSFET P-CHANNEL 60V 18A TO252

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Taiwan Semiconductor TSM680P06CP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 20.5W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14.5A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 53ns
Rise Time: 8.5ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 929pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000
$0.285
12,500
$0.28
25,000+
$0.275
Product Variant Information section