text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM8588CS RLG

DUALN/P,-60V, -4A,SOP-8

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Taiwan Semiconductor TSM8588CS RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 103, 180mΩ
Rated Power Dissipation: 5.7, 1.4W
Qg Gate Charge: 4.4, 4.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5, 2.5A
Turn-on Delay Time: 5, 3.4ns
Turn-off Delay Time: 10, 21ns
Rise Time: 21, 21ns
Fall Time: 17, 26ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 527pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
37,500+
$0.23
Product Variant Information section