text.skipToContent text.skipToNavigation

Manufacturer Part #

UM6K1NTN

N-Channel + N-Channel 150 mW 30 V 13 Ω SMT 4 V Drive MosFet - SOT-363 (UMT6)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
ROHM UM6K1NTN - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 150|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.40
USD
Quantity
Unit Price
3,000
$0.0658
6,000
$0.0647
9,000
$0.064
12,000
$0.0635
15,000+
$0.0621
Product Variant Information section