text.skipToContent text.skipToNavigation

Manufacturer Part #

VN2410L-G

VN2410 Series 240 V 190 mA 10 Ohm Through Hole Vertical DMOS FET - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN2410L-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 190mA
Turn-on Delay Time: 8ns
Turn-off Delay Time: 23ns
Rise Time: 8ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 125pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
3,000
$0.455
10,000
$0.445
15,000+
$0.44
Product Variant Information section