text.skipToContent text.skipToNavigation

Manufacturer Part #

VRF141G

VRF141G - 300 W 80 V 175 MHz RF Power Vertical MosFet

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VRF141G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Rated Power Dissipation: 500W
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 40A
Operating Temp Range: 200°C
Input Capacitance: 400pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$149.18
USD
Quantity
Unit Price
1
$149.18
3
$147.03
5
$146.04
15
$143.94
25+
$142.08
Product Variant Information section