text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4306A

N-Channel 60 V 0.33 Ohm Enhancement Mode Vertical DMOS FET-TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVN4306A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.33Ω
Rated Power Dissipation: 850|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
15
$0.595
100
$0.57
400
$0.555
2,000+
$0.525
Product Variant Information section