text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4310A

N-Channel 100 V 0.5 Ohm Enhancement Mode Vertical DMOS FET-TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Diodes Incorporated ZVN4310A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 850|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
31,985
Germany:
31,985
12,000
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,100.00
USD
Quantity
Unit Price
4,000+
$0.775
Product Variant Information section