text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP0545A

ZVP0545 Series 450 V 45 mA 700 mW P-Channel Vertical DMOS FET - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVP0545A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max: 150Ω
Rated Power Dissipation: 700|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,320.00
USD
Quantity
Unit Price
4,000+
$1.08
Product Variant Information section