text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP4424ZTA

P-Channel 240 V 11 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVP4424ZTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 11Ω
Rated Power Dissipation: 1|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section