text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXM64P02XTA

ZXM64P02X Series 20 V 0.09 Ohm P-Channel Enhancement Mode MOSFET -MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXM64P02XTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 6.9nC
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$1.54
2,000
$1.53
4,000
$1.52
5,000+
$1.51
Product Variant Information section