text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMHC10A07T8TA

MOSFET BVDSS: 61V~100V SM-8 T&R 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMHC10A07T8TA - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 100V/-100V
Drain-Source On Resistance-Max: 0.7Ω/1Ω
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 2.9nC/3.5nC
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZXMHC10A07T8TA is a complementary 100 V enhancement mode H-Bridge MOSFET with 2.9 nC Gate charge and fast switching speed.

Features:

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • Single SM-8 Surface Mount Package

Applications:

  • Single Phase DC Fan Motor Drive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section