text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN10A07ZTA

ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN10A07ZTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 2.9nC
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The ZXMN10A07ZTA is a N-Channel 100 V enhancement mode MOSFET with Fast Switching Speed.

Features:

  • Low On-Resistance
  • Low Threshold
  • Fast Switching Speed
  • Low Gate Drive
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC-DC Converters
  • Power Management functions
  • Motor control
  • Disconnect switches

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.199
5,000
$0.197
20,000
$0.193
30,000+
$0.19
Product Variant Information section