text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN2A01FTA

ZXMN2A01 Series 20 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN2A01FTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 625|806mW
Qg Gate Charge: 3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
342,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
12,000
$0.36
15,000+
$0.355
Product Variant Information section