text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3B04N8TA

N-Channel 30 V 0.025 Ohm Power MOSFET Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated ZXMN3B04N8TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 23.1nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
29,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
500
$1.20
1,000
$1.19
2,000
$1.18
7,500+
$1.16
Product Variant Information section