text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP10A13FTA

P-Channel 100 V 1 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP10A13FTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 625|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000+
$0.145
Product Variant Information section