text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP10A17GQTA

-100V -2.4A 350 mΩ P-ch SOT223 automotive grade

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP10A17GQTA - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.35Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 10.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.4A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 13.4ns
Rise Time: 3.5ns
Fall Time: 7.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 424pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.525
4,000
$0.52
5,000
$0.515
15,000+
$0.505
Product Variant Information section