text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP10A18GTA

ZXMP10A18 Series 100 V 0.15 Ohm P-Channel Enhancement Mode MOSFET - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated ZXMP10A18GTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 26.9nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.70
Product Variant Information section