text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP2120FFTA

P-Channel 200 V 28 Ohm Power MOSFET Surface Mount - SOT-23F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Diodes Incorporated ZXMP2120FFTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 28Ω
Rated Power Dissipation: 1|W
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section