text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP3A13FTA

ZXMP3A13 Series 30 V 0.21 Ohm P-Channel Enhancement Mode MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP3A13FTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.21Ω
Rated Power Dissipation: 625|mW
Qg Gate Charge: 0.69nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
15,000+
$0.305
Product Variant Information section