text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A16DN8TA

Dual P-Channel 60 V 0.085 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A16DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.085Ω
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 24.2nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,000
$0.355
2,500
$0.35
5,000+
$0.34
Product Variant Information section