text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A16KTC

P-Channel 60 V 0.085 Ω Surface Mount Power MOSFET - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A16KTC - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 4.24|W
Qg Gate Charge: 24.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.4A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 35ns
Rise Time: 4.1ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1021pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.49
5,000
$0.485
7,500
$0.48
12,500+
$0.47
Product Variant Information section