text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17KTC

P-Channel 60 V 125 mOhm Surface Mount Enhancement Mode Mosfet - TO252-3L

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A17KTC - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 2.11|W
Qg Gate Charge: 17.7nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
7,500
$0.32
12,500+
$0.315
Product Variant Information section