text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP7A17KTC

ZXMP7A17K Series P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - TO-252-3

Product Specification Section
Diodes Incorporated ZXMP7A17KTC - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 70V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 4.17|W
Qg Gate Charge: 18nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
760,000
USA:
760,000
972,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
2,500
$0.80
5,000
$0.79
7,500
$0.785
10,000+
$0.775