Manufacturer Part #
ZXMS6004FFQTA
N-Channel 60 V 500 mΩ Self Protected Enhancement Mode Mosfet - SOT-23F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXMS6004FFQTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXMS6004FFQTA - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 500mΩ |
| Rated Power Dissipation: | 830|mW |
| Package Style: | SOT-23F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23F
Mounting Method:
Surface Mount