text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6004FFTA

ZXMS6004 60 V 0.35 Ohm N-Channel Self Protected INTELLIFETTM MOSFET - SOT-23F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2506
Product Specification Section
Diodes Incorporated ZXMS6004FFTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.35Ω
Rated Power Dissipation: 0.83|W
Package Style:  SOT-23F
Mounting Method: Surface Mount
Features & Applications

The ZXMS6004FFTA is a N-channel self protected enhancement mode Intellifet MOSFET with 60 V voltage and 500 mΩ On-state resistance.

It integrates over-temperature, over-current, over-voltage (active clamp) and ESD protected logic level functionality.

Features:

  • Compact high power dissipation package
  • Low input current
  • Logic Level Input (3.3 V and 5 V)
  • Short circuit protection with auto restart
  • Over voltage protection (active clamp)
  • Thermal shutdown with auto restart
  • Over-current protection
  • Input Protection (ESD)
  • High continuous current rating

Applications:

  • Especially suited for loads with a high in-rush current such as lamps and motors
  • All types of resistive, inductive and capacitive loads in switching applications
  • μC compatible power switch for 12V and 24V DC applications
  • Automotive rated
  • Replaces electromechanical relays and discrete circuits

 

 

Pricing Section
Global Stock:
0
USA:
0
192,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,265.00
USD
Quantity
Unit Price
3,000
$0.755
6,000
$0.745
9,000+
$0.735