text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMZA75R090M1HXKSA1

SIC_MOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Infineon AIMZA75R090M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 23A
Input Capacitance: 542pF
Power Dissipation: 113W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$105.30
USD
Quantity
Unit Price
30
$3.51
90
$3.46
150
$3.43
600
$3.37
900+
$3.33
Product Variant Information section