text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMZH120R080M1TXKSA1

SiC,1200V, 31A, 080MOHM, N-CH, TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AIMZH120R080M1TXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 31A
Input Capacitance: 671pF
Power Dissipation: 169W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,082.40
USD
Quantity
Unit Price
30
$4.61
90
$4.54
150
$4.51
450
$4.45
750+
$4.39
Product Variant Information section