text.skipToContent text.skipToNavigation

Manufacturer Part #

FS55MR12W1M1HB11NPSA1

1200V 15A EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Infineon FS55MR12W1M1HB11NPSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 15A
Input Capacitance: 1350pF
Power Dissipation: 20W
Operating Temp Range: -40°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
24
Total
$87.30
USD
Quantity
Unit Price
24
$43.65
48
$43.34
72
$43.16
96+
$42.94
Product Variant Information section