text.skipToContent text.skipToNavigation

Manufacturer Part #

IMBF170R450M1XTMA1

Single N-Channel 1700 V 9.8 A 107 W CoolSiC™ Surface Mount Mosfet - TO-263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Infineon IMBF170R450M1XTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 9.8A
Input Capacitance: 610pF
Power Dissipation: 107W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,750.00
USD
Quantity
Unit Price
1,000
$2.75
2,000
$2.73
3,000+
$2.71
Product Variant Information section