text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCQ120R078M2HXTMA1

CoolSiC Series 1200 V 31 A 78.1 mOhm Single N-Channel SiC MOSFET - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies IMCQ120R078M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 31A
Input Capacitance: 880pF
Power Dissipation: 176W
Operating Temp Range: -55°C to +175°C
Package Style:  HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,595.00
USD
Quantity
Unit Price
750
$3.46
1,500
$3.43
2,250+
$3.40