text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW65R072M1HXKSA1

Single N-Channel 650 V 26 A 96 W CoolSiC™ Through Hole Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Infineon IMW65R072M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 26A
Input Capacitance: 744pF
Power Dissipation: 96W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$116.10
USD
Quantity
Unit Price
30
$3.87
90
$3.82
150
$3.79
600
$3.72
900+
$3.68
Product Variant Information section