text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZA65R048M1HXKSA1

Single N-Channel 650 V 39 A 125 W CoolSiC™ Through Hole- Mosfet - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Infineon IMZA65R048M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 39A
Input Capacitance: 1118pF
Power Dissipation: 125W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30
Multiple Of:
30
Total
$137.10
USD
Quantity
Unit Price
30
$4.57
120
$4.50
300
$4.45
750
$4.40
1,200+
$4.33
Product Variant Information section