text.skipToContent text.skipToNavigation

Manufacturer Part #

IXSH40N120L2KHV

1200 V 41 A 104 mOhm Surface Mount Single N-Channel SiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXSH40N120L2KHV - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 41A
Input Capacitance: 1214pF
Power Dissipation: 250W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,899.00
USD
Quantity
Unit Price
450
$4.22
900
$4.18
1,350
$4.16
1,800+
$4.13
Product Variant Information section