text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC030SMB120B4N

MB Series 1200 V 69 A 40 mOhm Single N-Channel mSiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC030SMB120B4N - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 69A
Input Capacitance: 2201pF
Power Dissipation: 310W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$316.50
USD
Quantity
Unit Price
30
$10.55
90
$10.47
150
$10.44
450
$10.36
750+
$10.29
Product Variant Information section