text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCSM70TAM19CT3AG

700 V 124 A 365 W Chassis Mount Triple Phase Leg SiC MOSFET Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSCSM70TAM19CT3AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 700V
Drain Current: 124A
Input Capacitance: 4500pF
Power Dissipation: 365W
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$832.29
USD
Quantity
Unit Price
3
$277.43
6
$274.97
9
$273.55
15
$271.76
30+
$267.96
Product Variant Information section