text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBG060N065SC1

N-Channel 650 V 46 A 44 mOhm 85 W SMT Silicon Carbide Mosfet - D2PAK-7L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTBG060N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 46A
Input Capacitance: 1473pF
Power Dissipation: 170W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,488.00
USD
Quantity
Unit Price
800+
$5.61
Product Variant Information section