text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L160N120SC1

N-Channel 1200 V 17.3 A 111 W Through Hole Silicon Carbide MOSFET - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
onsemi NTH4L160N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 17.3A
Input Capacitance: 665pF
Power Dissipation: 111W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
333
USA:
333
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
5
$4.96
25
$4.86
100
$4.78
250
$4.73
1,000+
$4.60
Product Variant Information section