text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL020N090SC1

N-Channel 900 V 118 A 503 W Through Hole Silicon Carbide MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
onsemi NTHL020N090SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 118A
Input Capacitance: 4415pF
Power Dissipation: 503W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.20
USD
Quantity
Unit Price
2
$19.10
10
$18.87
30
$18.72
100
$18.55
250+
$18.28
Product Variant Information section