text.skipToContent text.skipToNavigation

Manufacturer Part #

NVH4L075N065SC1

N-Channel 650 V 38 A 148 W Through Hole Silicon Carbide MOSFET - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
onsemi NVH4L075N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 38A
Input Capacitance: 1196pF
Power Dissipation: 148W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
17
Germany:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.46
USD
Quantity
Unit Price
1
$7.46
2
$7.36
4
$7.26
5
$7.23
10+
$7.10
Product Variant Information section