text.skipToContent text.skipToNavigation

Manufacturer Part #

S3M0130150K

1500 V, 20A, 169mOhm, N-Channel, TO-247-4

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
SMC S3M0130150K - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain Current: 20A
Input Capacitance: 672pF
Power Dissipation: 174W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$693.00
USD
Quantity
Unit Price
300
$2.31
600
$2.29
900
$2.28
1,500
$2.27
3,000+
$2.24
Product Variant Information section