text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT018W65G3-4AG

650 V 55 A 27 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics SCT018W65G3-4AG - Technical Attributes
Attributes Table
Technology: Metal Oxide Film
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 55A
Input Capacitance: 2077pF
Power Dissipation: 398W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,550
Singapore:
5,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$342.30
USD
Quantity
Unit Price
30
$11.41
60
$11.35
120
$11.29
150
$11.27
450+
$11.15
Product Variant Information section