Manufacturer Part #
SCT018W65G3-4AG
650 V 55 A 27 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Cut Tape Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SCT018W65G3-4AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT018W65G3-4AG - Technical Attributes
Attributes Table
| Technology: | Metal Oxide Film |
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 55A |
| Input Capacitance: | 2077pF |
| Power Dissipation: | 398W |
| Operating Temp Range: | -55°C to +200°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1+
$8.78
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
TO-247-4
Mounting Method:
Through Hole