Manufacturer Part #
SCT3040KW7TL
SIC,1200Volt,56Amp,40Mohm,D2PAK-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:D2PAK-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
ROHM SCT3040KW7TL - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 56A |
| Input Capacitance: | 1337pF |
| Power Dissipation: | 267W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | D2PAK-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000+
$26.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
D2PAK-7
Mounting Method:
Surface Mount