text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3080ALHRC11

650 V 30A 134W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3080ALHRC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 30A
Input Capacitance: 571pF
Power Dissipation: 134W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$5,625.00
USD
Quantity
Unit Price
450+
$12.50
Product Variant Information section