Manufacturer Part #
SCT4018KW7TL
1200 V 75A 267W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
ROHM SCT4018KW7TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SCT4018KW7TL - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 75A |
| Input Capacitance: | 4532pF |
| Power Dissipation: | 267W |
| Operating Temp Range: | 175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount