text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4045DRHRC15

750V 34A 45 mOhm N-Ch TO-247-4L 4th Gen (Trench) SiC Mosfet

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
ROHM SCT4045DRHRC15 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 34A
Input Capacitance: 1460pF
Power Dissipation: 115W
Operating Temp Range: 175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.12
USD
Quantity
Unit Price
4
$7.28
20
$7.20
50
$7.16
200
$7.09
500+
$7.00
Product Variant Information section